
* Images are for reference only
SW06GSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SW06GSZ
- JLCPCB Part #
- C691095
- Package
- SOIC-16-7.4mm
- Description
- -15V~15V -40℃~+85℃ 100Ω 15pF 1:1 1us 500ns SOIC-16-7.4mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7466
10+
$8.4741
30+
$7.6994
100+
$6.4430
Related Products
Welcome back, may I help you?