
* Images are for reference only
LTC3130EMSE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3130EMSE-1#PBF
- JLCPCB Part #
- C684233
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.8V、3.3V、5V、12V 2.4V~25V 600mA Adjustable Buck-Boost Buck-Boost Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0559
10+
$12.3977
30+
$11.2578
100+
$10.2623
Related Products
Welcome back, may I help you?