
* Images are for reference only
SSTPAD5 SOT-23 3L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSTPAD5 SOT-23 3L
- JLCPCB Part #
- C3313224
- Package
- SOT-23-3
- Description
- -55℃~+150℃@(Tj) 1.5V@5mA 10mA 30V 5pA@20V Independent SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1001
200+
$1.2001
500+
$1.1581
1000+
$1.1372
Welcome back, may I help you?