
* Images are for reference only
SSTDPAD5 SOIC 8L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSTDPAD5 SOIC 8L
- JLCPCB Part #
- C17328486
- Package
- SOIC-8
- Description
- 1.5V@1mA 2 Independent 30V 50mA SOIC-8 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8474
190+
$4.7271
475+
$4.5701
1045+
$4.4917
Related Products
Welcome back, may I help you?