
* Images are for reference only
LT3481HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3481HMSE#TRPBF
- JLCPCB Part #
- C670684
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 1.265V~20V 2.8MHz 2A 3.6V~34V Adjustable Buck Buck Built-in No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9071
200+
$3.0601
500+
$2.9525
1000+
$2.8996
Related Products
Welcome back, may I help you?