
* Images are for reference only
SST441 SOIC 8L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SST441 SOIC 8L
- JLCPCB Part #
- C3752978
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1pF 2 N-Channel 25V 3.5V 30mA 3pF 500mW N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7339
200+
$3.3796
500+
$3.2608
1000+
$3.2030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?