
* Images are for reference only
SST4391 SOT-23 3L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SST4391 SOT-23 3L
- JLCPCB Part #
- C3753036
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 13pF 30Ω 350mW 40V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7893
200+
$0.6921
500+
$0.6680
1000+
$0.6568
Related Products
Welcome back, may I help you?