
PM7226FS
- Manufacturer
- MFR.Part #
- PM7226FS
- JLCPCB Part #
- C7458946
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1LSB 3us 4 5V~15V 8 Voltage Buffer SOIC-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Function | Integrated buffer、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~15V | |
| Output Type | Voltage Buffer | |
| Settling Time | 3us | |
| Resolution (Bits) | 8 |

* Images are for reference only
PM7226FS
Extended- Manufacturer
- MFR.Part #
- PM7226FS
- JLCPCB Part #
- C7458946
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1LSB 3us 4 5V~15V 8 Voltage Buffer SOIC-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PM7226FS
Extended- Manufacturer
- MFR.Part #
- PM7226FS
- JLCPCB Part #
- C7458946
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1LSB 3us 4 5V~15V 8 Voltage Buffer SOIC-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM7226FS Specifications
PM7226FS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Function | Integrated buffer、Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~15V | |
| Output Type | Voltage Buffer | |
| Settling Time | 3us | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM7226FS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM7226FS Documents
PM7226FS datasheets or manufacturer documentation.
Datasheet: PM7226FS Datasheet (PDF)
PM7226FS Schematic Symbol & PCB Footprint
The PM7226FS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.