
* Images are for reference only
SST214 SOT-143 4L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SST214 SOT-143 4L
- JLCPCB Part #
- C3280023
- Package
- SOT-143-4
- Description
- -55℃~+150℃ 0.5pF 1 N-channel 1.5V 20V 300mW 50mA 70Ω@5V SOT-143-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0930
200+
$1.1974
500+
$1.1557
1000+
$1.1348
Welcome back, may I help you?