
* Images are for reference only
AD7873ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7873ACPZ
- JLCPCB Part #
- C651841
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+85℃ 12 2.2V~5.25V LFCSP-16(4x4) Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6088
10+
$2.2124
30+
$1.9642
100+
$1.7096
490+
$1.5952
980+
$1.5453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?