
* Images are for reference only
SSM2319CBZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2319CBZ-REEL7
- JLCPCB Part #
- C691066
- Package
- WLCSP-9(1.5x1.5)
- Description
- -40℃~+85℃ 0.02% 2.5V~5.5V 85dB 90% 98dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D WLCSP-9(1.5x1.5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3353
200+
$0.5171
500+
$0.4994
1000+
$0.4897
Related Products
Welcome back, may I help you?