
* Images are for reference only
AD7945BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7945BNZ
- JLCPCB Part #
- C652077
- Package
- PDIP-20
- Description
- -40℃~+85℃ 0.5LSB 1 12 5V 600ns Parallel PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1488
200+
$4.7025
500+
$4.5372
1000+
$4.4553
Welcome back, may I help you?