Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3055EBRIZ
ADM3055EBRIZ
Extended
* Images are for reference only
ADM3055EBRIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM3055EBRIZ
JLCPCB Part #
C658104
Package
SOIC-20-300mil
Description
-40℃~+105℃ 100kV/us 12Mbps 5000 SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)12Mbps
Isolation Voltage(Vrms)5000
FeaturesCAN FD、Bus fault detection and protection、Low-power mode、Wake-up function
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3055EBRIZ
ADM3055EBRIZ

* Images are for reference only

ADM3055EBRIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3055EBRIZ
JLCPCB Part #
C658104
Package
SOIC-20-300mil
Description
-40℃~+105℃ 100kV/us 12Mbps 5000 SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3055EBRIZ

* Images are for reference only

ADM3055EBRIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3055EBRIZ
JLCPCB Part #
C658104
Package
SOIC-20-300mil
Description
-40℃~+105℃ 100kV/us 12Mbps 5000 SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3055EBRIZ Specifications

ADM3055EBRIZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)12Mbps
Isolation Voltage(Vrms)5000
FeaturesCAN FD、Bus fault detection and protection、Low-power mode、Wake-up function
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM3055EBRIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM3055EBRIZ Documents

ADM3055EBRIZ datasheets or manufacturer documentation.

Datasheet: ADM3055EBRIZ Datasheet (PDF)

ADM3055EBRIZ Schematic Symbol & PCB Footprint

The ADM3055EBRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.