
* Images are for reference only
REF198GSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF198GSZ
- JLCPCB Part #
- C54623
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 25ppm/℃ 30mA 4.096V 4.5V~15V 45uA Fixed Series ±0.24% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$4.7476
10+
$4.1164
30+
$3.7422
100+
$3.3631
500+
$3.1881
1000+
$3.1094
Related Products
Welcome back, may I help you?