This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2267IUJ-12#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2267IUJ-12#TRPBF
JLCPCB Part #
C679795
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 0.3LSB 1.7V~1.9V 105MHz 12 2 Serial port QFN-40-EP(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.2828
200+ $22.9425
500+ $22.1366
1000+ $21.7368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons