
* Images are for reference only
REF193GSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF193GSZ-REEL
- JLCPCB Part #
- C24416
- Package
- SOIC-8
- Description
- -40℃~+85℃ 25ppm/℃ 3.1V~15V 30mA 30uVp-p 3V 45uA Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 628
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 614
In-stock Item Pricing
Qty Unit Price
1+
$4.2313
10+
$3.7109
30+
$3.4031
100+
$2.8456
500+
$2.7006
1000+
$2.6361
Related Products
Welcome back, may I help you?