
* Images are for reference only
REF01CSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01CSZ-REEL7
- JLCPCB Part #
- C691004
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.6mA 10V 10mA 12V~36V 30uVp-p 8.5ppm/℃ Fixed Series ±0.3% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$5.9124
10+
$5.1570
30+
$4.3968
100+
$3.9427
500+
$3.7333
1000+
$3.6399
Related Products
Welcome back, may I help you?