
* Images are for reference only
REF192GRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF192GRU
- JLCPCB Part #
- C3680344
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Ta) 18V 2.5V 25uVp-p 30mA 45uA Fixed Series TSSOP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3682
200+
$0.9174
500+
$0.8853
1000+
$0.8692
Welcome back, may I help you?