
* Images are for reference only
REF192GRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF192GRUZ
- JLCPCB Part #
- C691023
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Ta) 2.5V 25ppm/℃ 25uVp-p 30mA 3V~15V 45uA Fixed Series TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2915
10+
$4.1968
30+
$4.1326
100+
$4.0700
Related Products
Welcome back, may I help you?