
* Images are for reference only
PM7528BR/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7528BR/883C
- JLCPCB Part #
- C7458949
- Package
- CERDIP-20
- Description
- -55℃~+125℃ 0.5LSB 100uA 2 400ns 5V~15V 8 Parallel CERDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1916
198+
$12.8457
504+
$12.4157
1008+
$12.2048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?