
* Images are for reference only
PM7528AR/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7528AR/883C
- JLCPCB Part #
- C7452142
- Package
- CERDIP-20
- Description
- -55℃~+125℃ 0.5LSB 2 400ns 500uA 5V~15V 8 CERDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0571
198+
$14.7865
504+
$14.2920
1008+
$14.0488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?