
* Images are for reference only
PM7226FPCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7226FPCZ
- JLCPCB Part #
- C7460884
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ -5.5V~-4.5V、11.4V~16.5V 1LSB 3us 4 8 Parallel Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7739
209+
$25.4474
494+
$24.5966
1007+
$24.1761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?