
* Images are for reference only
PM356AJ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM356AJ
- JLCPCB Part #
- C4370449
- Package
- TO-99
- Description
- 100dB 12V/us 1mV 30pA 3uV/℃ 4.5MHz 5mA TO-99 FET Input Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5034
200+
$1.3563
500+
$1.3096
1000+
$1.2854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?