
* Images are for reference only
LTC4225CUFD-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4225CUFD-2#PBF
- JLCPCB Part #
- C687537
- Package
- QFN-24-EP(4x5)
- Description
- 0℃~+70℃ 2 2.9V~18V Active High、Active Low Ideal Diode Soft start、Undervoltage lockout、Integrated charge pump、Overcurrent Protection、Latch protection、Short-Circuit Protection、Reverse current blocking QFN-24-EP(4x5) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0244
200+
$3.4937
500+
$3.3703
1000+
$3.3094
Welcome back, may I help you?