This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM157AJ/883C

Extended
Manufacturer
Analog Devices
MFR.Part #
PM157AJ/883C
JLCPCB Part #
C4370556
Package
TO-99-8
Description
-55℃~+125℃ 1 10uV/℃ 20pA 2mV 300pA 40V/us 50mA 7mA 85dB TO-99-8 FET Input Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.6023
200+ $11.0697
500+ $10.6798
1000+ $10.4880

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons