This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM1008AZ/883C

Extended
Manufacturer
Analog Devices
MFR.Part #
PM1008AZ/883C
JLCPCB Part #
C4369682
Package
CERDIP-8
Description
-55℃~+125℃ 1 1.5uV/℃ 100pA 120uV 132dB 200V/ms 2V~20V 30nV/√Hz@10Hz 30pA 40V CERDIP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6366
200+ $4.8912
500+ $4.7181
1000+ $4.6332
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons