This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF5301 TO-92 3L ROHS

Extended
Manufacturer
Analog Devices
MFR.Part #
PF5301 TO-92 3L ROHS
JLCPCB Part #
C17509223
Package
TO-92
Description
-55℃~+135℃ 1 N-channel 300mW 30uA@10V 3V@1nA 3pF@10V TO-92 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8201
200+ $2.3226
500+ $2.2456
1000+ $2.2070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons