This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PAD2 TO-72 3L

Extended
Manufacturer
Analog Devices
MFR.Part #
PAD2 TO-72 3L
JLCPCB Part #
C3313285
Package
TO-72-3
Description
-55℃~+150℃@(Tj) 1.5V@5mA 2pA@20V 45V 50mA Independent TO-72-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8856
200+ $1.8904
500+ $1.8243
1000+ $1.7920
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons