
* Images are for reference only
OP262GSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP262GSZ-REEL7
- JLCPCB Part #
- C581239
- Package
- SOIC-8
- Description
- -40℃~+125℃ 110dB 13V/us 15MHz 1uV/℃ 2 2.5nA 2.7V~12V 30mA 360nA 45uV 9.5nV/√Hz@1kHz Built-in compensation、Overvoltage protection、Reverse-phase input protection Rail-to-rail output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1015
In-stock Item Pricing
Qty Unit Price
1+
$7.8600
10+
$6.8529
30+
$6.2374
100+
$5.7234
Related Products
Welcome back, may I help you?