
* Images are for reference only
AD7091R-2BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7091R-2BCPZ-RL7
- JLCPCB Part #
- C650564
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+125℃ 0.7LSB 12 1MHz 2 2.7V~5.25V SPI LFCSP-16(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8534
200+
$1.8785
500+
$1.8126
1500+
$1.7805
Welcome back, may I help you?