
* Images are for reference only
OP02DP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP02DP
- JLCPCB Part #
- C4366610
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 1.3MHz 20uV/℃ 21nV/√Hz@1kHz 30V 30nA 500V/ms 85dB PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0052
200+
$0.7763
500+
$0.7490
1000+
$0.7361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?