
* Images are for reference only
MUX08BRC/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MUX08BRC/883C
- JLCPCB Part #
- C3657393
- Package
- CLCC-20(9x9)
- Description
- -15V~15V -55℃~+125℃ 1 2us 300Ω 400ns 8:1 CLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.1578
200+
$19.0231
500+
$18.3544
1000+
$18.0241
Welcome back, may I help you?