
* Images are for reference only
MAX7651CCB
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX7651CCB
- JLCPCB Part #
- C5668984
- Package
- LQFP-64(10x10)
- Description
- 0℃~+70℃ 12 4.5V~5.5V 53.6kHz 8 Serial Yes LQFP-64(10x10) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9072
200+
$25.4998
500+
$24.6471
1000+
$24.2271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?