
* Images are for reference only
LTZ1000ACH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTZ1000ACH#PBF
- JLCPCB Part #
- C107731
- Package
- TO-99
- Description
- -55℃~+125℃ 0.05ppm/℃ 1.2uVp-p 7V Fixed Parallel TO-99 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$119.8191
20+
$114.3758
Related Products
Welcome back, may I help you?