
* Images are for reference only
MAX6969AWG+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6969AWG+T
- JLCPCB Part #
- C5668961
- Package
- SOIC-24-300mil
- Description
- -40℃~+125℃ 16 3V~5.5V 5.5V 55mA SOIC-24-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5408
200+
$3.4080
500+
$3.2936
1000+
$3.2389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?