This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6717AUKTGD3+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX6717AUKTGD3+
JLCPCB Part #
C1354434
Package
SOT-23-5
Description
-40℃~+125℃@(TA) 1.11V、3.075V 140ms 2 Active Low Open Drain SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7374
200+ $1.0597
500+ $1.0227
1000+ $1.0035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons