
* Images are for reference only
AD7682BCBZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7682BCBZ-RL7
- JLCPCB Part #
- C651386
- Package
- WLCSP-20(2.4x2.4)
- Description
- -40℃~+85℃ 1.5LSB 10ppm/℃ 16 2.3V~5.5V 250kHz 4 50nA 93.8dB Built-in Built-in SAR SPI Yes WLCSP-20(2.4x2.4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$19.4421
30+
$18.3738
Related Products
Welcome back, may I help you?