
* Images are for reference only
MAX642AESA+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX642AESA+
- JLCPCB Part #
- C5668892
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 2V~16.5V 450mA 50kHz Boost Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6396
200+
$7.4378
500+
$7.1897
1000+
$7.0656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?