
* Images are for reference only
AD9218BST-65
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9218BST-65
- JLCPCB Part #
- C7457554
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.6LSB 10 2 2.7V~3.6V 65MHz LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.9619
250+
$23.1275
500+
$22.3544
1000+
$21.9727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?