
* Images are for reference only
MAX6341EPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6341EPA+
- JLCPCB Part #
- C1575655
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1.5ppm/℃ 15mA 2.4uVp-p 3.2mA 8V~36V Fixed Series ±0.02% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9042
200+
$7.3153
500+
$7.0595
1000+
$6.9325
Related Products