
* Images are for reference only
MAX5584EUP+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5584EUP+T
- JLCPCB Part #
- C5668774
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.8V~5.25V 4us 8 SPI、DSP Voltage Buffer ±1LSB、±0.125LSB TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0348
200+
$6.7981
500+
$6.5710
1000+
$6.4582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?