
* Images are for reference only
MAX5584EUP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5584EUP+
- JLCPCB Part #
- C7460715
- Package
- TSSOP-20-EP
- Description
- -40℃~+85℃ 0.5LSB 2.7V~5.25V 3us 4 8 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-20-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7921
222+
$10.6899
518+
$10.3331
1036+
$10.1563
Related Products