This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2311CMSE-16#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2311CMSE-16#TRPBF
JLCPCB Part #
C679957
Package
MSOP-16-EP
Description
0℃~+70℃ 1 16 3.3V~5V 3LSB 5MHz SPI、Serial port MSOP-16-EP ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4183
200+ $8.2890
500+ $7.9975
1000+ $7.8541
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons