
* Images are for reference only
MAX4896ETP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX4896ETP
- JLCPCB Part #
- C3215246
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+85℃ 2.7V~5.5V Interrupt generation、Enable/shutdown function、Power-up/reset configuration VQFN-20-EP(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5362
10+
$13.8542
30+
$12.6740
100+
$11.6438
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?