
* Images are for reference only
MAX38802HCJ+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX38802HCJ+
- JLCPCB Part #
- C1020033
- Package
- WLCSP-72(2.2x3.8)
- Description
- 0℃~+125℃@(TJ) 1 1MHz 25A 6.5V~14V 600mV~5.5V Adjustable Buck Buck Built-in No WLCSP-72(2.2x3.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6799
200+
$2.1979
500+
$2.1221
1000+
$2.0835
Related Products
Welcome back, may I help you?