
* Images are for reference only
AD7891YSZ-2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7891YSZ-2
- JLCPCB Part #
- C651921
- Package
- MQFP-44(10x10)
- Description
- -55℃~+105℃ 12 5V 8 MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.0474
200+
$57.6800
500+
$55.6529
1000+
$54.6507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?