
* Images are for reference only
MAX3318CUP+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX3318CUP+
- JLCPCB Part #
- C5668540
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 2.25V~3V 460Kbps Transceiver Yes TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7122
222+
$3.0782
518+
$2.9751
1036+
$2.9235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?