
* Images are for reference only
MAX17624ATA+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX17624ATA+T
- JLCPCB Part #
- C5668384
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TA) 1 1A 2.9V~5.5V 4MHz 800mV~3.3V Adjustable Buck Buck Built-in Yes TDFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7467
200+
$0.6977
500+
$0.6752
1000+
$0.6623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?