
* Images are for reference only
LTC7817IUHF#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7817IUHF#WPBF
- JLCPCB Part #
- C7458435
- Package
- QFN-38(5x7)
- Description
- -40℃~+125℃@(TJ) 3 3MHz 4.5V~40V Boost、Buck Buck、Boost External Yes QFN-38(5x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5132
208+
$7.7867
520+
$7.5266
988+
$7.3982
Related Products
Welcome back, may I help you?