
* Images are for reference only
MAX130AEPL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX130AEPL
- JLCPCB Part #
- C5668212
- Package
- PDIP-40
- Description
- -40℃~+85℃ 3.5 4.5V~14V PDIP-40 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.8473
200+
$11.5112
500+
$11.1261
1000+
$10.9360
Related Products

MAX130AEPL+
Analog Devices Inc./Maxim Integrated
$25.7455

MAX131AEPL
Analog Devices Inc./Maxim Integrated
$24.0343

MAX130ACPL+
Analog Devices Inc./Maxim Integrated
$19.2906

ICL7109IPL+
Analog Devices Inc./Maxim Integrated
$68.9559

ICL7136CPL+
Analog Devices Inc./Maxim Integrated
$12.5425

ICL7104-14CPL
Texas Instruments
$70.2981
Welcome back, may I help you?